- Home ›
- All Products›
- 1859056
1859056
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 9 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear double pinning - solder pin [P]: 3.5 mm
Search Keywords: 1859056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859056
-
Alias/AKA:GIC-2-5/-9-GF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$11.42
25
$10.19
50
$9.46
100
$9.07
250
$8.83
500
$8.60
1,000 +
$8.47
Click for Quote
Log in
to unlock special pricing