- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1859027
1859027
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear double pinning - solder pin [P]: 3.5 mm
Search Keywords: 1859027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1859027
-
Alias/AKA:GIC-2-5/-6-GF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Pitch:7.62 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:630 V
-
Maximum Current Rating:12 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
5
$6.46
25
$6.09
50
$5.87
100
$5.75
250
$5.67
500
$5.58
1,000 +
$5.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments