- Home ›
- All Products›
- 1858992
1858992
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear double pinning - solder pin [P]: 3.5 mm
Search Keywords: 1858992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1858992
-
Alias/AKA:GIC-2-5/-3-GF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$5.74
50
$4.79
100
$4.51
250
$4.27
500
$4.20
1,000
$4.10
2,500
$4.04
5,000 +
$3.98
Click for Quote
Log in
to unlock special pricing