- Home ›
- All Products›
- 1856100
1856100
Phoenix Contact
PCB terminal block - pitch: 5.08 mm - number of positions: 8 - color: black - Pin layout: Linear pinning - Solder pin [P]: 5 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - pitch: 5.08 mm - number of positions: 8 - color: black - Pin layout: Linear pinning - Solder pin [P]: 5 mm
Search Keywords: 1856100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1856100
-
Alias/AKA:MKKDS-3/-8-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
13
$24.00
25
$18.72
38
$17.24
50 +
$16.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments