- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1855814
1855814
Phoenix Contact
Contact insert module - for sleeve frames for connecting 2 POF optical fibers with integrated FSMA quick mounting connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert module - for sleeve frames for connecting 2 POF optical fibers with integrated FSMA quick mounting connectors
Search Keywords: 1855814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1855814
-
Alias/AKA:VC-TFOS 2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FSMA
-
Gender:F
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$23.67
10
$22.19
25
$20.88
50
$19.99
100
$19.44
250
$18.92
500 +
$18.63
Click for Quote
Log in
to unlock special pricing