- Home ›
- All Products›
- 1854200
1854200
Phoenix Contact
EMC half screw connection Pg21 - for metal housings of sizes 2-4 - consisting of rubber seal - iris spring - cone disks and pr ...
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Certificate of Compliance Guarantee
Description
+
EMC half screw connection Pg21 - for metal housings of sizes 2-4 - consisting of rubber seal - iris spring - cone disks and pressure screw - for size 1 housings - cable shielding range [mm] 5.5-9.5 - cable [mm] 9-13
Search Keywords: 1854200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1854200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415338010
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 12/31/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26