- Home ›
- All Products›
- 1852778
1852778
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Connection method: Crimp connection, Color ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Connection method: Crimp connection, Color: black
Search Keywords: 1852778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1852778
-
Alias/AKA:MSTBC-2-5/-3-ST-5-08-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$1.335
250
$1.113
500
$1.096
1,000
$1.006
2,500
$0.979
5,000
$0.954
7,500
$0.940
10,000 +
$0.925
Click for Quote
Log in
to unlock special pricing