- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1850699
1850699
Phoenix Contact
The 1850699 is a 3-position, 3.81 mm pitch plug component for printed-circuit boards, featuring a front screw connection.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1850699 is a 3-position, 3.81 mm pitch plug component for printed-circuit boards, featuring a front screw connection.
Search Keywords: 1850699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1850699
-
Alias/AKA:FRONT-MC-1-5/-5-ST-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-28 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$10.49
25
$8.89
50
$8.80
100
$8.71
250
$8.67
500
$8.63
1,000 +
$8.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments