- Home ›
- All Products›
- 1850615
1850615
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 22 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1850615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1850615
-
Alias/AKA:SMSTB 2 5/22-ST-5 08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$32.44
25
$25.30
38
$23.31
50 +
$22.84
Click for Quote
Log in
to unlock special pricing