Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1849228

DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN rail connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: DIN rail
Search Keywords: 1849228
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1849228
Alias/AKA: MSTBVK-2-5/16-STF-5-08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1849228 RoHS compliant?
Yes, 1849228 is RoHS compliant.
What is the lead time for 1849228?
The standard lead time for 1849228 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$73.89
25
$47.29
38
$36.94
50 +
$36.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!