- Home ›
- All Products›
- 1849053
1849053
Phoenix Contact
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Connection meth ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Gold
Search Keywords: 1849053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1849053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$6.67
25
$5.92
100
$5.24
250
$4.96
500
$4.89
1,000
$4.77
2,500
$4.69
5,000 +
$4.62
Click for Quote
Log in
to unlock special pricing