1848915
Phoenix Contact
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 20A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 20A
Search Keywords: 1848915
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT