- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1848889
1848889
Phoenix Contact
Conn PC Terminal Block F 3 POS 5mm Screw Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PC Terminal Block F 3 POS 5mm Screw Cable Mount 12A
Search Keywords: 1848889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848889
-
Alias/AKA:MSTB-2-5/-3-ST-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PC Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
158
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$2.76
100
$2.59
250
$2.44
500
$2.31
1,000
$2.28
2,500
$2.22
5,000
$2.19
7,500 +
$2.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments