- Home ›
- All Products›
- 1848561
1848561
Phoenix Contact
PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1848561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848561
-
Alias/AKA:PTS-1-5/-5-PH-5-0-CLIP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
100
$1.78
300
$1.68
500
$1.61
1,000
$1.57
2,500
$1.53
5,000
$1.51
7,500
$1.48
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments