- Home ›
- All Products›
- 1848449
1848449
Phoenix Contact
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 20 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 20 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: 1848449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848449
-
Alias/AKA:MC-1-5/20-GF-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.91
25
$8.84
50
$8.21
100
$7.87
250
$7.66
500
$7.46
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing