- Home ›
- All Products›
- 1848342
1848342
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: 1848342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848342
-
Alias/AKA:IC-2-5/-4-G-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
50
$4.31
100
$4.07
250
$3.90
500
$3.80
1,000
$3.70
2,500
$3.64
5,000
$3.59
7,500 +
$3.53
Click for Quote
Log in
to unlock special pricing