- Home ›
- All Products›
- 1848096
Phoenix Contact
1848096
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 1 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848096
-
Alias/AKA:GMVSTBW-2-5/12-STF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50