- Home ›
- All Products›
- 1848070
1848070
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1848070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1848070
-
Alias/AKA:GMVSTBW-2-5/10-STF-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$23.48
25
$18.31
38
$16.86
50 +
$16.53
Click for Quote
Log in
to unlock special pricing