- Home ›
- All Products›
- 1845056
1845056
Phoenix Contact
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC...
Search Keywords: 1845056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1845056
-
Alias/AKA:DMC-0-5/-5-G1-2-54-SMD-R44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
75
$6.57
150
$4.92
225
$4.60
300 +
$4.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments