- Home ›
- All Products›
- 1845030
1845030
Phoenix Contact
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: SMD soldering - pin layout: Linear pad geometry - solder pin [P]: 2 mm - Sample values available under SAMPLE DMC...
Search Keywords: 1845030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1845030
-
Alias/AKA:DMC-0-5/-3-G1-2-54-SMD-R24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$3.89
50
$3.24
100
$3.19
300
$2.93
600
$2.85
1,200
$2.78
2,700
$2.74
5,100 +
$2.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments