- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1844714
1844714
Phoenix Contact
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 16 with 32 contacts - pitch: 2.54 mm - conne ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 16 with 32 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold
Search Keywords: 1844714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1844714
-
Alias/AKA:DFMC-0-5/16-ST-2-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$28.46
5
$24.35
10
$24.23
25
$23.87
50
$23.75
100
$23.05
250 +
$21.76
Click for Quote
Log in
to unlock special pricing