- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1844688
1844688
Phoenix Contact
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 13 with 26 contacts - pitch: 2.54 mm - conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug - nominal current: 6 A - rated voltage (III/2): 160 V - number of positions: 13 with 26 contacts - pitch: 2.54 mm - connection method: spring connection - color: black - contact surface: gold
Search Keywords: 1844688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1844688
-
Alias/AKA:DFMC-0-5/13-ST-2-54
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$20.83
5
$20.52
10
$19.57
25
$18.45
50
$17.69
100
$17.22
250 +
$16.77
Click for Quote
Log in
to unlock special pricing