- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1844002
1844002
Phoenix Contact
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin
Search Keywords: 1844002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1844002
-
Alias/AKA:IFMC-1-5/-4-ST-3-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$6.31
25
$5.60
100
$4.96
250
$4.69
500
$4.62
1,000
$4.51
2,500
$4.44
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments