- Home ›
- All Products›
- 1840162
Phoenix Contact
1840162
PCB connector - nominal current: 20 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - number of positions: 5 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1840162
-
Alias/AKA:PCC-4/-5-ST-7-62
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50