- Home ›
- All Products›
- 1839872
Phoenix Contact
1839872
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Connection m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Gold
Search Keywords: 1839872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1839872
-
Alias/AKA:IC-2-5/-2-ST-5-08-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1839872 RoHS compliant?
Yes, 1839872 is RoHS compliant.
What is the lead time for 1839872?
The standard lead time for 1839872 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$3.53
100
$3.52
250
$3.19
500
$3.10
1,000
$3.09
2,500
$2.98
5,000
$2.95
7,500 +
$2.94
Click for Quote
Log in
to unlock special pricing