- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1839211
1839211
Phoenix Contact
Conn Wire to Board HDR 4 POS 2.5mm Solder RA Side Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 4 POS 2.5mm Solder RA Side Entry SMD T/R
Search Keywords: 1839211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1839211
-
Alias/AKA:PTSM054HV025SMDWHR44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.5 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:6 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$1.67
100
$1.41
400
$1.37
800
$1.26
1,200
$1.22
2,800
$1.19
5,200
$1.17
7,600 +
$1.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments