- Home ›
- All Products›
- 1838255
1838255
Phoenix Contact
Header, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 7, Pitch: 7.62 mm, Color: black, Conta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 7, Pitch: 7.62 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering, Mounting flange: Accessory Order No. 1827570
Search Keywords: 1838255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1838255
-
Alias/AKA:PC-4/-7-G-7-62-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$12.41
25
$11.08
50
$10.28
100
$9.86
250
$9.60
500
$9.35
1,000 +
$9.21
Click for Quote
Log in
to unlock special pricing