- Home ›
- All Products›
- 1837297
1837297
Phoenix Contact
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2 mm - User information and design recommendations for through hole reflow technology can be found under €œDownloads€?
Search Keywords: 1837297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1837297
-
Alias/AKA:CCVA-2-5/-6-G-P20THRR56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
140
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
10
$2.33
140
$1.94
280
$1.83
560
$1.75
1,120
$1.71
2,520
$1.66
5,040
$1.64
7,560 +
$1.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments