- Home ›
- All Products›
- 1836341
Phoenix Contact
1836341
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 7 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm
Search Keywords: 1836341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1836341
-
Alias/AKA:MCV-1-5/-7-G-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1836341 RoHS compliant?
Yes, 1836341 is RoHS compliant.
What is the lead time for 1836341?
The standard lead time for 1836341 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$2.84
100
$2.67
250
$2.52
500
$2.38
1,000
$2.35
2,500
$2.29
5,000
$2.26
7,500 +
$2.23
Click for Quote
Log in
to unlock special pricing