- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1835309
1835309
Phoenix Contact
Terminal Block Header - 12A - 320V - 9 Position - Male Pins - Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block Header - 12A - 320V - 9 Position - Male Pins - Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole.
Search Keywords: 1835309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1835309
-
Alias/AKA:MSTBVA 2 5/ 9-G 5PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$2.101
50
$1.910
100
$1.850
250
$1.800
500
$1.750
1,000
$1.720
2,500
$1.700
5,000 +
$1.670
Click for Quote
Log in
to unlock special pricing