- Home ›
- All Products›
- 1835083
1835083
Phoenix Contact
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: 1835083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1835083
-
Alias/AKA:MVSTBW-2-5/20-STF-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$30.19
5
$29.74
10
$29.29
13
$28.85
25
$22.50
38
$20.73
50 +
$20.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments