- Home ›
- All Products›
- 1834657
1834657
Phoenix Contact
Din Rail Connector Screw 5mm 12AWG 320V 12A 10 Position Combicon Control Series | Phoenix Contact 1834657
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Din Rail Connector Screw 5mm 12AWG 320V 12A 10 Position Combicon Control Series | Phoenix Contact 1834657
Search Keywords: 1834657
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1834657
-
Alias/AKA:UMSTBHK-2-5/10-G-BD:1-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
13
$26.76
25
$20.87
38
$19.23
50 +
$18.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments