- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1834479
1834479
Phoenix Contact
Cable housing - pitch: 3.81 mm - number of positions: 15 - dimension a: 59.54 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable housing - pitch: 3.81 mm - number of positions: 15 - dimension a: 59.54 mm - color: green
Search Keywords: 1834479
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1834479
-
Alias/AKA:KGG-MC-1-5/15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Housing
-
Dimension:39 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
5
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$19.503
10
$17.730
30
$16.720
50
$16.030
100
$15.610
250
$15.200
500
$14.970
1,000 +
$14.630
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments