- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1834466
1834466
Phoenix Contact
Cable housing - pitch: 3.81 mm - number of positions: 14 - dimension a: 55.73 mm - color: green
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable housing - pitch: 3.81 mm - number of positions: 14 - dimension a: 55.73 mm - color: green
Search Keywords: 1834466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1834466
-
Alias/AKA:KGG-MC-1-5/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Housing
-
Dimension:55.73 x 39 x 14.5 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
10
$17.04
30
$16.06
50
$15.40
100
$14.99
250
$14.60
500
$14.38
1,000 +
$14.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments