- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1833111
1833111
Phoenix Contact
Direct plug-in block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positi ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Direct plug-in block - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting
Search Keywords: 1833111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1833111
-
Alias/AKA:MCVU-1-5/11-GFD-3-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$18.59
5
$18.31
10
$18.01
25
$17.49
50
$17.14
100
$16.88
250 +
$16.63
Click for Quote
Log in
to unlock special pricing