- Home ›
- All Products›
- 1830813
1830813
Phoenix Contact
Feed-through header - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 4 mm² - number of position ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through header - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 4 mm² - number of positions: 9 - pitch: 7.62 mm - connection method: Solder connection - color: green - contact surface: Tin - mounting: Soldering
Search Keywords: 1830813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1830813
-
Alias/AKA:DFK-PC-4/-9-G-7-62-LOE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$29.47
25
$22.98
38
$21.17
50 +
$20.75
Click for Quote
Log in
to unlock special pricing