- Home ›
- All Products›
- 1830142
1830142
Phoenix Contact
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry
Search Keywords: 1830142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1830142
-
Alias/AKA:PTSM054HTB25SMDWHR44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
330
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
25
$1.67
100
$1.41
330
$1.37
660
$1.26
1,320
$1.22
2,640
$1.20
5,280
$1.19
7,590 +
$1.17
Click for Quote
Log in
to unlock special pricing