- Home ›
- All Products›
- 1830139
1830139
Phoenix Contact
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry
Search Keywords: 1830139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1830139
-
Alias/AKA:PTSM053HTB25SMDWHR44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
330
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.265
330
$1.054
660
$1.038
1,320
$0.940
2,640
$0.926
5,280
$0.903
7,590
$0.890
10,230 +
$0.876
Click for Quote
Log in
to unlock special pricing