- Home ›
- All Products›
- 1829195
1829195
Phoenix Contact
PCB headers - number of positions: 19 - pitch: 3.81 mm - color: black - contact surface: Tin - pin layout: Linear pinning - so ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 19 - pitch: 3.81 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 2 mm
Search Keywords: 1829195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1829195
-
Alias/AKA:MC 1 5/19-GF-3 81 P20 THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$11.17
25
$9.97
50
$9.26
100
$8.88
250
$8.64
500
$8.42
1,000 +
$8.29
Click for Quote
Log in
to unlock special pricing