- Home ›
- All Products›
- 1829179
1829179
Phoenix Contact
PCB headers - number of positions: 17 - pitch: 3.81 mm - color: black - contact surface: Tin - pin layout: Linear pinning - so ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 17 - pitch: 3.81 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 2 mm
Search Keywords: 1829179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1829179
-
Alias/AKA:MC-1-5/17-GF-3-81-P20-THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$10.25
25
$9.15
50
$8.50
100
$8.15
250
$7.93
500
$7.72
1,000 +
$7.61
Click for Quote
Log in
to unlock special pricing