- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1826185
Phoenix Contact
1826185
PCB terminal block, Nominal current: 16 A, Nom. voltage: 320 V, Number of positions: 4, Connection method: Screw connection wi ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1826185
-
Alias/AKA:MKDSN-2-5/-4-5-08-HT-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50