- Home ›
- All Products›
- 1824476
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1824476
Direct plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of posit ...
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Direct plug-in block - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin - mounting: Direct mounting
Search Keywords: 1824476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1824476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1824476 discontinued?
Yes, 1824476 from Phoenix Contact is discontinued (end-of-life April 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1824476?
The recommended replacement for 1824476 is 1824243 from Phoenix Contact, available from OnlineComponents.com.
Is 1824476 RoHS compliant?
Yes, 1824476 is RoHS compliant.
What is the lead time for 1824476?
The standard lead time for 1824476 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.