1822176
Phoenix Contact
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 3 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Search Keywords: 1822176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1822176
-
Alias/AKA:MC-1-5/-4-STZ1-3-81-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle3817
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$5.77
50
$4.81
100
$4.53
250
$4.29
500
$4.22
1,000
$4.12
2,500
$4.06
5,000 +
$4.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments