- Home ›
- All Products›
- 1819273
1819273
Phoenix Contact
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - nu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 9 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 60 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.1 mm
Search Keywords: 1819273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1819273
-
Alias/AKA:SPTA 16/ 9-10 0-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
13
$70.25
25
$44.96
38
$35.12
50 +
$34.42
Click for Quote
Log in
to unlock special pricing