- Home ›
- All Products›
- 1818517
Phoenix Contact
1818517
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2 mm
Search Keywords: 1818517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1818517
-
Alias/AKA:DMC153G1F35LRP20THRR44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Frequently Asked Questions
Is 1818517 RoHS compliant?
Yes, 1818517 is RoHS compliant.
What is the lead time for 1818517?
The standard lead time for 1818517 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
10
$4.50
50
$3.75
180
$3.53
360
$3.34
540
$3.30
1,080
$3.21
2,520
$3.17
5,040 +
$3.13
Click for Quote
Log in
to unlock special pricing