- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1817291
1817291
Phoenix Contact
Terminal Block, Plug, Female Sockets, 8 pos, 0.138" pitch, 8A, 320V, 16-28 AWG | Phoenix Contact 1817291
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Plug, Female Sockets, 8 pos, 0.138" pitch, 8A, 320V, 16-28 AWG | Phoenix Contact 1817291
Search Keywords: 1817291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1817291
-
Alias/AKA:FK-MCP-1-5/-8-ST-3-5-LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$15.51
25
$13.84
50
$12.85
100
$12.16
250
$11.97
500
$11.68
1,000 +
$11.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments