1815947
Phoenix Contact
Conn Terminal Block PL 4 POS 5.08mm Screw 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 4 POS 5.08mm Screw 12A
Search Keywords: 1815947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1815947
-
Alias/AKA:MSTB-2-5/-4-ST-5-08-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$3.44
100
$3.39
250
$3.11
500
$3.02
1,000
$2.98
2,500
$2.91
5,000
$2.86
7,500 +
$2.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments