- Home ›
- All Products›
- 1815109
1815109
Phoenix Contact
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 7 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2.1 mm
Search Keywords: 1815109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1815109
-
Alias/AKA:PTSM-0-5-7-HHI-2-5-THR-R32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
125
$2.02
250
$1.51
375
$1.41
500 +
$1.38
Click for Quote
Log in
to unlock special pricing