- Home ›
- All Products›
- 1814508
1814508
Phoenix Contact
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - nu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: white - Pin layout: Linear double pinning - Solder pin [P]: 2.1 mm
Search Keywords: 1814508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1814508
-
Alias/AKA:PTSM05325HTHRWHR32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
530
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$0.934
250
$0.778
530
$0.766
1,060
$0.703
2,650
$0.685
5,300
$0.667
7,950
$0.657
10,070 +
$0.647
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments