- Home ›
- All Products›
- 1810337
Phoenix Contact
1810337
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Search Keywords: 1810337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1810337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1810337 RoHS compliant?
Yes, 1810337 is RoHS compliant.
What is the lead time for 1810337?
The standard lead time for 1810337 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$3.77
100
$3.72
250
$3.41
500
$3.32
1,000
$3.27
2,500
$3.19
5,000
$3.14
7,500 +
$3.10
Click for Quote
Log in
to unlock special pricing